
1798540000 | |
|---|---|
DigiKey Part Number | 1798540000-ND |
Manufacturer | |
Manufacturer Product Number | 1798540000 |
Description | WIRE MARKER SLIP-ON 5X15MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.20" W x 0.59" L (5.0mm x 15.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.079" ~ 0.157" (2.00mm ~ 4.00mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Transparent |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -50°C ~ 80°C |
Type Wire Marker Carrier, Slip-On | Base Product Number |
Size 0.20" W x 0.59" L (5.0mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08600 | €0.86 |
| 25 | €0.08040 | €2.01 |
| 50 | €0.07660 | €3.83 |
| 100 | €0.07290 | €7.29 |
| 250 | €0.06836 | €17.09 |
| 500 | €0.06508 | €32.54 |
| 1.000 | €0.06197 | €61.97 |
| 3.000 | €0.05735 | €172.05 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |


