1785810000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 1
Unit Price: €2.01000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.34189
Datasheet

Similar


On Shore Technology Inc.
In Stock: 16.087
Unit Price: €0.76000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: €0.82000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 31.356
Unit Price: €0.61000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 9.414
Unit Price: €0.52000
Datasheet
Image for 1785810000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1785810000

DigiKey Part Number
1785810000-ND
Manufacturer
Manufacturer Product Number
1785810000
Description
TERM BLK 2POS TOP ENT 5.08MM PCB
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
2
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - TOP Clamp
Features
-
Color
Orange
Operating Temperature
-20°C ~ 100°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Screw Thread
M2.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes