
1783660000 | |
|---|---|
DigiKey Part Number | 281-1598-ND |
Manufacturer | |
Manufacturer Product Number | 1783660000 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1783660000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 85 A | |
Voltage | 600 V | |
Wire Gauge | 4-16 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | - | |
Color | Gray | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 2.4-4 Nm (21.2-35.4 Lb-In) | |
Screw Thread | M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.67000 | €9.67 |
| 10 | €6.86600 | €68.66 |
| 25 | €6.07480 | €151.87 |
| 50 | €5.59580 | €279.79 |
| 100 | €5.20800 | €520.80 |
| 250 | €4.81328 | €1,203.32 |
| 500 | €4.58734 | €2,293.67 |
| 1.000 | €4.41102 | €4,411.02 |
| Unit Price without VAT: | €9.67000 |
|---|---|
| Unit Price with VAT: | €11.60400 |

