Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-26 AWG
1770380000
1770380000

1770380000

DigiKey Part Number
281-3722-ND
Manufacturer
Manufacturer Product Number
1770380000
Description
CONN TERM BLK GROUND 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.80000€8.80
10€6.23900€62.39
25€5.51280€137.82
50€5.07160€253.58
100€4.71370€471.37
250€4.34876€1,087.19
500€4.13952€2,069.76
1.000€3.97609€3,976.09
Manufacturers Standard Package
Unit Price without VAT:€8.80000
Unit Price with VAT:€10.56000