



1766380000 | |
|---|---|
DigiKey Part Number | 281-5861-ND |
Manufacturer | |
Manufacturer Product Number | 1766380000 |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-24 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Rear, Side), Mid Wire Entry Level |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -20°C ~ 100°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 10 A | Screw Thread M2.5 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1711026 | Phoenix Contact | 243 | 277-1022-ND | €1.54000 | Similar |
| 1711725 | Phoenix Contact | 4.762 | 277-1027-ND | €1.54000 | Similar |
| 1721728 | Phoenix Contact | 678 | 277-1373-ND | €4.20000 | Similar |
| 1723182 | Phoenix Contact | 62 | 277-6615-ND | €3.63000 | Similar |
| 1985988 | Phoenix Contact | 71 | 277-14508-ND | €1.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.98000 | €1.98 |
| 10 | €1.42100 | €14.21 |
| 25 | €1.23880 | €30.97 |
| 50 | €1.12240 | €56.12 |
| 100 | €1.02440 | €102.44 |
| 300 | €0.90360 | €271.08 |
| 500 | €0.86006 | €430.03 |
| 1.000 | €0.81165 | €811.65 |
| 5.000 | €0.73573 | €3,678.65 |
| Unit Price without VAT: | €1.98000 |
|---|---|
| Unit Price with VAT: | €2.37600 |

