



1690010000 | |
|---|---|
DigiKey Part Number | 1690010000-ND |
Manufacturer | |
Manufacturer Product Number | 1690010000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 24V | |
Current - UL | 10 A | |
Voltage - UL | 24V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.30000 | €17.30 |
| 10 | €12.36200 | €123.62 |
| 25 | €11.02960 | €275.74 |
| 50 | €10.23580 | €511.79 |
| 100 | €9.60000 | €960.00 |
| 250 | €8.95888 | €2,239.72 |
| 500 | €8.59464 | €4,297.32 |
| 1.000 | €8.31179 | €8,311.79 |
| Unit Price without VAT: | €17.30000 |
|---|---|
| Unit Price with VAT: | €20.76000 |



