1624930000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 692
Unit Price: €1.37000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 7
Unit Price: €1.32000
Datasheet
Image for 1624930000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1624930000

DigiKey Part Number
281-1370-ND
Manufacturer
Manufacturer Product Number
1624930000
Description
TERM BLOCK HDR 3POS 7.62MM
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
15A
Manufacturer
Weidmüller
Voltage - IEC
500 V
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Obsolete
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-20°C ~ 100°C
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.300" (7.62mm)
Housing Material
Polybutylene Terephthalate (PBT)
Header Orientation
Vertical
Contact Tail Length
0.177" (4.50mm)
Termination Style
Solder
Insulation Height
0.472" (12.00mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
796980-3TE Connectivity AMP Connectors692A114532-ND€1.37000Similar
EDSTLZ965/3On Shore Technology Inc.7ED1879-ND€1.32000Similar
Obsolete
This product is no longer manufactured. View Substitutes