
1188830000 | |
|---|---|
DigiKey Part Number | 1188830000-ND |
Manufacturer | |
Manufacturer Product Number | 1188830000 |
Description | SSR RELAY SPST-NO 0.5A 5-48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 120VAC |
Mfr | Voltage - Load 5 V ~ 48 V |
Packaging Bulk | Load Current 0.5 A |
Part Status Active | Termination Style Spring Terminal |
Mounting Type DIN Rail | Operating Temperature -20°C ~ 60°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cULus |
Output Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €19.10300 | €191.03 |
| Unit Price without VAT: | €19.10300 |
|---|---|
| Unit Price with VAT: | €22.92360 |

