
1116710000 | |
|---|---|
DigiKey Part Number | 1116710000-ND |
Manufacturer | |
Manufacturer Product Number | 1116710000 |
Description | TEST LEAD BANANA TO BANANA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Single, Sheathed, Right Angle To Banana Plug, Single, Sheathed DMM Test Leads 1000V (1kV) |
Datasheet | Datasheet |
Category | 1st Connector Banana Plug, Single, Sheathed, Right Angle |
Manufacturer Weidmüller | 2nd Connector Banana Plug, Single, Sheathed |
Series | Type DMM Test Leads |
Packaging Bulk | Contents 2 Leads, Black and Red, Black and Red Probes |
Part Status Active | Voltage - Rated 1000V (1kV) |
Stacking Method Non Stackable | Current Rating (Amps) 20A |
Configuration Banana to Banana |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €113.79000 | €113.79 |
| 10 | €85.75300 | €857.53 |
| 25 | €79.02480 | €1,975.62 |
| 50 | €75.16320 | €3,758.16 |
| 100 | €72.14520 | €7,214.52 |
| Unit Price without VAT: | €113.79000 |
|---|---|
| Unit Price with VAT: | €136.54800 |


