Parametric Equivalent

1066850000 | |
|---|---|
DigiKey Part Number | 281-6440-ND |
Manufacturer | |
Manufacturer Product Number | 1066850000 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Green |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1119730010 | Weidmüller | 0 | 281-6451-ND | €108.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €74.97000 | €74.97 |
| Unit Price without VAT: | €74.97000 |
|---|---|
| Unit Price with VAT: | €89.96400 |


