Image for 0692160000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0692160000

DigiKey Part Number
0692160000-ND
Manufacturer
Manufacturer Product Number
0692160000
Description
CONN TERM BLK FEED THROUGH
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
18.0mm
Manufacturer
Weidmüller
Termination Style
Screw
Series
Current - IEC
10 A
Packaging
Bulk
Voltage - IEC
300V
Part Status
Obsolete
Wire Gauge or Range - mm²
0.5-4mm²
Type
Feed Through
Features
Surge Protection
Number of Positions
3
Material Flammability Rating
UL94 V-2
Number of Levels
2; Connected
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.