TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0107NA0/L02EP

DigiKey Part Number
Z0107NA0/L02EP-ND
Manufacturer
Manufacturer Product Number
Z0107NA0/L02EP
Description
TRIAC SENS GATE 800V 1A TO92-3
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
5 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
10 mA
Packaging
Bulk
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - On State (It (RMS)) (Max)
1 A
Supplier Device Package
TO-92-3
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
12.5A, 13.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.000€0.12356€1,235.60
Unit Price without VAT:€0.12356
Unit Price with VAT:€0.14827