
Z0103MA0,116 | |
|---|---|
DigiKey Part Number | 1740-Z0103MA0116TR-ND - Tape & Reel (TR) 1740-Z0103MA0116CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0103MA0,116 |
Description | TRIAC SENS GATE 600V 1A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12.5A, 13.8A | |
Current - Gate Trigger (Igt) (Max) | 3 mA | |
Current - Hold (Ih) (Max) | 7 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.37800 | €3.78 |
| 100 | €0.24260 | €24.26 |
| 500 | €0.18414 | €92.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.12356 | €1,235.60 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

