


WNSC6D20650CW6Q | |
|---|---|
DigiKey Part Number | 1740-WNSC6D20650CW6Q-ND |
Manufacturer | |
Manufacturer Product Number | WNSC6D20650CW6Q |
Description | DIODE ARRAY SIC 650V 20A TO247-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer WeEn Semiconductors | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 650 V |
Part Status Active | Operating Temperature - Junction 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.26000 | €5.26 |
| 10 | €3.53000 | €35.30 |
| 240 | €2.55225 | €612.54 |
| Unit Price without VAT: | €5.26000 |
|---|---|
| Unit Price with VAT: | €6.31200 |

