Diode 650 V 10A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WNSC2D10650BJ

DigiKey Part Number
1740-WNSC2D10650BJTR-ND - Tape & Reel (TR)
1740-WNSC2D10650BJCT-ND - Cut Tape (CT)
1740-WNSC2D10650BJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WNSC2D10650BJ
Description
DIODE SIL CARBIDE 650V 10A D2PAK
Customer Reference
Detailed Description
Diode 650 V 10A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
310pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
D2PAK
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.768
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€1.26958€1,015.66
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€3.38000€3.38
10€2.21400€22.14
100€1.54870€154.87
Digi-Reel®
QuantityUnit PriceExt Price
1€3.14000€3.14
10€2.05000€20.50
100€1.43400€143.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€3.14000
Unit Price with VAT:€3.76800