
WN3S40100CQ | |
|---|---|
DigiKey Part Number | 1740-WN3S40100CQ-ND |
Manufacturer | |
Manufacturer Product Number | WN3S40100CQ |
Description | DIODE ARR SCHOT 100V 20A TO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 50 | €0.45180 | €22.59 |
| 100 | €0.40650 | €40.65 |
| 500 | €0.32484 | €162.42 |
| 1.000 | €0.29803 | €298.03 |
| 2.000 | €0.27526 | €550.52 |
| 5.000 | €0.25041 | €1,252.05 |
| 10.000 | €0.24742 | €2,474.20 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

