
SMDJ10AJ | |
|---|---|
DigiKey Part Number | 1740-SMDJ10AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ10AJ |
Description | TVS DIODE 10VWM 17VC SMC |
Customer Reference | |
Detailed Description | 17V Clamp 176.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 176.5A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.21V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €0.18324 | €2,198.88 |
| Unit Price without VAT: | €0.18324 |
|---|---|
| Unit Price with VAT: | €0.21989 |

