
SMCJ54AJ | |
|---|---|
DigiKey Part Number | 1740-SMCJ54AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ54AJ |
Description | TVS DIODE 54VWM 87.1VC SMC |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 60.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 87.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €0.10685 | €1,282.20 |
| Unit Price without VAT: | €0.10685 |
|---|---|
| Unit Price with VAT: | €0.12822 |

