
P6SMBJ14CAJ | |
|---|---|
DigiKey Part Number | 1740-P6SMBJ14CAJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMBJ14CAJ |
Description | TVS DIODE 14VWM 23.2VC SMB |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 23.2V |
Mfr | Current - Peak Pulse (10/1000µs) 25.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 15.75V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | €0.03822 | €917.28 |
| Unit Price without VAT: | €0.03822 |
|---|---|
| Unit Price with VAT: | €0.04586 |

