
BYV60W-600PQ | |
|---|---|
DigiKey Part Number | BYV60W-600PQ-ND |
Manufacturer | |
Manufacturer Product Number | BYV60W-600PQ |
Description | DIODE STANDARD 600V 60A TO2472 |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole TO-247-2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 55 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247-2 |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2 V @ 60 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.72000 | €3.72 |
| 10 | €2.45100 | €24.51 |
| 100 | €1.73150 | €173.15 |
| 600 | €1.59637 | €957.82 |
| Unit Price without VAT: | €3.72000 |
|---|---|
| Unit Price with VAT: | €4.46400 |

