
BYC15X-600PQ | |
|---|---|
DigiKey Part Number | 1740-1251-ND |
Manufacturer | |
Manufacturer Product Number | BYC15X-600PQ |
Description | DIODE STANDARD 600V 15A TO220F |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 18 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220F |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 3.2 V @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.69000 | €1.69 |
| 10 | €1.07300 | €10.73 |
| 100 | €0.72190 | €72.19 |
| 500 | €0.57116 | €285.58 |
| 1.000 | €0.52267 | €522.67 |
| 2.000 | €0.48189 | €963.78 |
| Unit Price without VAT: | €1.69000 |
|---|---|
| Unit Price with VAT: | €2.02800 |

