BUJ303CD,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.577
Unit Price: €1.39000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €1.16000
Datasheet

Similar


onsemi
In Stock: 1.057
Unit Price: €1.15000
Datasheet

Similar


STMicroelectronics
In Stock: 2.647
Unit Price: €1.67000
Datasheet

Similar


STMicroelectronics
In Stock: 2.313
Unit Price: €1.22000
Datasheet
Bipolar (BJT) Transistor NPN 400 V 5 A 80 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUJ303CD,118

DigiKey Part Number
BUJ303CD,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUJ303CD,118
Description
TRANS NPN 400V 5A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 5 A 80 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 1A, 3A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
28 @ 10mA, 3V
Power - Max
80 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500€0.29305€2,197.88
Unit Price without VAT:€0.29305
Unit Price with VAT:€0.35166