BTA316X-800C/L03Q is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: €0.52262
Datasheet
TRIAC Standard 800 V 16 A Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA316X-800C/L03Q

DigiKey Part Number
BTA316X-800C/L03Q-ND
Manufacturer
Manufacturer Product Number
BTA316X-800C/L03Q
Description
TRIAC 800V 16A TO220F
Customer Reference
Detailed Description
TRIAC Standard 800 V 16 A Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
35 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
35 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3 Full Pack, Isolated Tab, Formed Leads
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-220F
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
140A, 150A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTA316X-800C/L01QWeEn Semiconductors0BTA316X-800C/L01Q-ND€0.52262Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3.600€0.47511€1,710.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.47511
Unit Price with VAT:€0.57013