Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BTA316X-800B0,127 | |
|---|---|
DigiKey Part Number | 1740-1238-ND |
Manufacturer | |
Manufacturer Product Number | BTA316X-800B0,127 |
Description | TRIAC 800V 16A TO220F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 60 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220F |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 140A, 150A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACST210-8FP | STMicroelectronics | 0 | 497-10642-5-ND | €1.30000 | Similar |
| ACST410-8FP | STMicroelectronics | 55 | 497-10409-5-ND | €1.44000 | Similar |
| ACST435-8FP | STMicroelectronics | 0 | 497-12438-5-ND | €0.38880 | Similar |
| ACST610-8FP | STMicroelectronics | 1.994 | 497-10408-5-ND | €1.54000 | Similar |
| ACST830-8FP | STMicroelectronics | 0 | 497-12747-5-ND | €1.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.52262 | €3,135.72 |
| Unit Price without VAT: | €0.52262 |
|---|---|
| Unit Price with VAT: | €0.62714 |






