
BTA225B-800B,118 | |
|---|---|
DigiKey Part Number | 1740-1123-2-ND - Tape & Reel (TR) 1740-1123-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTA225B-800B,118 |
Description | TRIAC 800V 25A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 25 A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 25 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 190A, 209A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACST610-8G | STMicroelectronics | 116 | 497-16424-ND | €1.84000 | Similar |
| ACST610-8GTR | STMicroelectronics | 568 | 497-10417-1-ND | €1.84000 | Similar |
| ACST830-8GTR | STMicroelectronics | 6.901 | 497-10416-1-ND | €2.00000 | Similar |
| Q8015N5RP | Littelfuse Inc. | 1.000 | 18-Q8015N5RPCT-ND | €4.99000 | Similar |
| Q8016NH4RP | Littelfuse Inc. | 4.500 | Q8016NH4RPCT-ND | €5.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.79000 | €2.79 |
| 10 | €1.81100 | €18.11 |
| 100 | €1.25440 | €125.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | €1.01357 | €5,675.99 |
| Unit Price without VAT: | €2.79000 |
|---|---|
| Unit Price with VAT: | €3.34800 |



