Similar
Similar
Similar



BTA208-800B/DG,127 | |
|---|---|
DigiKey Part Number | BTA208-800B/DG,127-ND |
Manufacturer | |
Manufacturer Product Number | BTA208-800B/DG,127 |
Description | TRIAC 800V 8A TO220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 8 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 60 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 65A, 71A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA08-800BW3G | Littelfuse Inc. | 1.126 | BTA08-800BW3G-ND | €3.37000 | Similar |
| BTB08-800CWRG | STMicroelectronics | 0 | 497-BTB08-800CWRG-ND | €0.33127 | Similar |
| MAC4N | onsemi | 0 | 488-MAC4N-ND | €0.00000 | Similar |
| MAC8SNG | Littelfuse Inc. | 76 | MAC8SNGOS-ND | €1.77000 | Similar |
| Q8012RH5TP | Littelfuse Inc. | 964 | F9574-ND | €3.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.38009 | €2,280.54 |
| Unit Price without VAT: | €0.38009 |
|---|---|
| Unit Price with VAT: | €0.45611 |







