BTA201W-600E,115 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 41
Unit Price: €0.89000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.706
Unit Price: €1.04000
Datasheet

Similar


Littelfuse Inc.
In Stock: 860
Unit Price: €0.89000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €0.27027
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.594
Unit Price: €1.44000
Datasheet

Similar


STMicroelectronics
In Stock: 1
Unit Price: €0.62000
Datasheet

Similar


STMicroelectronics
In Stock: 18.300
Unit Price: €0.47000
Datasheet

Similar


Littelfuse Inc.
In Stock: 15.037
Unit Price: €0.99000
Datasheet

Similar


STMicroelectronics
In Stock: 7.262
Unit Price: €0.47000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €0.47000
Datasheet

Similar


Littelfuse Inc.
In Stock: 13.759
Unit Price: €0.94000
Datasheet

Similar


STMicroelectronics
In Stock: 2.359
Unit Price: €0.94000
Datasheet

Similar


STMicroelectronics
In Stock: 3.507
Unit Price: €0.47000
Datasheet
TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SC-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA201W-600E,115

DigiKey Part Number
1740-1100-2-ND - Tape & Reel (TR)
1740-1100-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BTA201W-600E,115
Description
TRIAC SENS GATE 600V 1A SC73
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SC-73
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
10 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
12 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-261-4, TO-261AA
Current - On State (It (RMS)) (Max)
1 A
Supplier Device Package
SC-73
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
12.5A, 13.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OT406,135WeEn Semiconductors0OT406,135-ND€0.00000Similar
L0103MTRPLittelfuse Inc.41L0103MTRPCT-ND€0.89000Similar
L0107MTRPLittelfuse Inc.1.706L0107MTRPCT-ND€1.04000Similar
L0109MTRPLittelfuse Inc.860L0109MTRPCT-ND€0.89000Similar
LX807MTRPLittelfuse Inc.0LX807MTRPTR-ND€0.27027Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.22748€2,274.80
Unit Price without VAT:€0.22748
Unit Price with VAT:€0.27298