TRIAC Logic - Sensitive Gate 1 kV 800 mA Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA2008-1000DN/L03EP

DigiKey Part Number
BTA2008-1000DN/L03EP-ND
Manufacturer
Manufacturer Product Number
BTA2008-1000DN/L03EP
Description
TRIAC SENS GATE 1KV 0.8A TO92-3
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 1 kV 800 mA Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
9A, 9.9A
Manufacturer
WeEn Semiconductors
Current - Gate Trigger (Igt) (Max)
5 mA
Series
Current - Hold (Ih) (Max)
10 mA
Packaging
Bulk
Configuration
Single
Part Status
Active
Operating Temperature
150°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
1 kV
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - On State (It (RMS)) (Max)
800 mA
Supplier Device Package
TO-92-3
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.000€0.09502€950.20
Unit Price without VAT:€0.09502
Unit Price with VAT:€0.11402