
BTA2008-1000D/L0EP | |
|---|---|
DigiKey Part Number | BTA2008-1000D/L0EP-ND |
Manufacturer | |
Manufacturer Product Number | BTA2008-1000D/L0EP |
Description | TRIAC 1KV 0.8A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Standard 1 kV 800 mA Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 10 mA |
Packaging Bulk | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 1 kV | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - On State (It (RMS)) (Max) 800 mA | Supplier Device Package TO-92-3 |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 9A, 9.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29700 | €2.97 |
| 100 | €0.18950 | €18.95 |
| 500 | €0.14286 | €71.43 |
| 1.000 | €0.12780 | €127.80 |
| 2.000 | €0.11511 | €230.22 |
| 6.000 | €0.09897 | €593.82 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

