Similar

BT234-800D,127 | |
|---|---|
DigiKey Part Number | BT234-800D,127-ND |
Manufacturer | |
Manufacturer Product Number | BT234-800D,127 |
Description | TRIAC 800V 4A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 4 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 6 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 35A @ 50Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA06-800TWRG | STMicroelectronics | 2.525 | 497-10406-5-ND | €1.39000 | Similar |
| T635T-8T | STMicroelectronics | 1.958 | 497-14000-5-ND | €1.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.27329 | €1,639.74 |
| Unit Price without VAT: | €0.27329 |
|---|---|
| Unit Price with VAT: | €0.32795 |


