Similar
Similar
Similar
Similar
Similar
Similar

BT169D/DG,126 | |
|---|---|
DigiKey Part Number | BT169D/DG,126-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BT169D/DG,126 |
Description | SCR 400V 800MA TO-92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 800 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 5 mA |
Packaging Tape & Box (TB) | Current - Off State (Max) 100 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 9A |
Voltage - Off State 400 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-92-3 |
Current - On State (It (AV)) (Max) 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S402ESAP | Littelfuse Inc. | 5.999 | 18-S402ESAPCT-ND | €1.10000 | Direct |
| EC103D | Littelfuse Inc. | 1.246 | EC103D-ND | €0.99000 | Similar |
| EC103D2 | Littelfuse Inc. | 2.000 | F5233-ND | €1.09000 | Similar |
| EC103D3 | Littelfuse Inc. | 0 | EC103D3-ND | €0.95000 | Similar |
| P0102DA 1AA3 | STMicroelectronics | 9 | 497-7416-ND | €0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07021 | €702.10 |
| 20.000 | €0.06793 | €1,358.60 |
| Unit Price without VAT: | €0.07021 |
|---|---|
| Unit Price with VAT: | €0.08425 |



