
BT151X-800R/DG,127 | |
|---|---|
DigiKey Part Number | 1740-1076-ND |
Manufacturer | |
Manufacturer Product Number | BT151X-800R/DG,127 |
Description | SCR 800V 12A TO-220F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 12 A Standard Recovery Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 20 mA |
Manufacturer WeEn Semiconductors | Current - Off State (Max) 500 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 132A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - On State (Vtm) (Max) 1.75 V | Supplier Device Package TO-220F |
Current - On State (It (AV)) (Max) 7.5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 10 | €0.69200 | €6.92 |
| 100 | €0.45680 | €45.68 |
| 500 | €0.35592 | €177.96 |
| 1.000 | €0.32344 | €323.44 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.32000 |

