
BT151U-650C,127 | |
|---|---|
DigiKey Part Number | BT151U-650C,127-ND |
Manufacturer | |
Manufacturer Product Number | BT151U-650C,127 |
Description | SCR 650V 12A IPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR 650 V 12 A Standard Recovery Through Hole IPAK |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 20 mA |
Manufacturer WeEn Semiconductors | Current - Off State (Max) 500 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 110A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 650 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - On State (Vtm) (Max) 1.75 V | Supplier Device Package IPAK |
Current - On State (It (AV)) (Max) 7.5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.30090 | €2,256.75 |
| Unit Price without VAT: | €0.30090 |
|---|---|
| Unit Price with VAT: | €0.36108 |

