
ACTT4X-800C,127 | |
|---|---|
DigiKey Part Number | ACTT4X-800C,127-ND |
Manufacturer | |
Manufacturer Product Number | ACTT4X-800C,127 |
Description | TRIAC 800V 4A TO220F |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 4 A Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-220F |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 35A, 39A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.29776 | €1,786.56 |
| Unit Price without VAT: | €0.29776 |
|---|---|
| Unit Price with VAT: | €0.35731 |

