
ACTT4S-800E,118 | |
|---|---|
DigiKey Part Number | 1740-ACTT4S-800E,118TR-ND - Tape & Reel (TR) 1740-ACTT4S-800E,118CT-ND - Cut Tape (CT) 1740-ACTT4S-800E,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACTT4S-800E,118 |
Description | TRIAC SENS GATE 800V 4A DPAK |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 35A, 39A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T405-800B-TR | STMicroelectronics | 1.260 | 497-4434-1-ND | €1.09000 | Similar |
| T410-800B-TR | STMicroelectronics | 4.959 | 497-8062-1-ND | €1.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.29776 | €744.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.72100 | €7.21 |
| 100 | €0.47580 | €47.58 |
| 500 | €0.37058 | €185.29 |
| 1.000 | €0.33669 | €336.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.64000 | €6.40 |
| 100 | €0.42090 | €42.09 |
| 500 | €0.32682 | €163.41 |
| 1.000 | €0.29654 | €296.54 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.22400 |

