
ST63-2-00 | |
|---|---|
DigiKey Part Number | 5831-ST63-2-00-ND |
Manufacturer | |
Manufacturer Product Number | ST63-2-00 |
Description | HEAT SHRINK SOLDER SLEEVE, SINGL |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity | Diameter 0.105" (2.67mm), 0.145" (3.68mm) |
Series | Length 0.650" (16.51mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Active | Features Environment Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €1.21533 | €182.30 |
| Unit Price without VAT: | €1.21533 |
|---|---|
| Unit Price with VAT: | €1.45840 |



