
G2RL8108M | |
|---|---|
DigiKey Part Number | 5831-G2RL8108M-ND |
Manufacturer | |
Manufacturer Product Number | G2RL8108M |
Description | Power PCB Relay |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 3520VA, 2400W | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | €2.59582 | €142.77 |
| 110 | €1.97900 | €217.69 |
| Unit Price without VAT: | €2.59582 |
|---|---|
| Unit Price with VAT: | €3.11498 |

