
CWT-3805 | |
|---|---|
DigiKey Part Number | 5831-CWT-3805-ND |
Manufacturer | |
Manufacturer Product Number | CWT-3805 |
Description | HEAT SHRINK SOLDER SLEEVE, SINGL |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.180" (4.57mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity | Diameter 0.180" (4.57mm) |
Series | Length 1.655" (42.04mm) |
Packaging Bulk | Color Clear |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €0.52693 | €158.08 |
| Unit Price without VAT: | €0.52693 |
|---|---|
| Unit Price with VAT: | €0.63232 |




