
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | - | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.20mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | €2.22031 | €144.32 |
| 260 | €2.12569 | €552.68 |
| 390 | €2.09126 | €815.59 |
| 715 | €2.04822 | €1,464.48 |
| 1.040 | €1.95356 | €2,031.70 |
| 2.535 | €1.63514 | €4,145.08 |
| 5.005 | €1.42860 | €7,150.14 |
| Unit Price without VAT: | €2.22031 |
|---|---|
| Unit Price with VAT: | €2.66437 |

