New at DigiKey
Image for 42579-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42579-1

DigiKey Part Number
5831-42579-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
42579-1
Description
Terminals N/I-RCPT 16-12 TYPE F
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
0.822" (20.88mm)
Termination
Crimp
Wire Gauge
12-16 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Steel
Contact Finish
Nickel
Insulation Diameter
0.210" ~ 0.265" (5.33mm ~ 6.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.07401€370.05
10.000€0.06971€697.10
Unit Price without VAT:€0.07401
Unit Price with VAT:€0.08881