Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 5/16 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

325602

DigiKey Part Number
5831-325602-ND
Manufacturer
Manufacturer Product Number
325602
Description
TERMINAL,AMPOWER 4/0 5/16
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 5/16 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
5/16 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.130" (3.30mm)
Length - Overall
2.450" (62.23mm)
Width - Outer Edges
1.190" (30.23mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
4/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.648" (16.46mm)
Diameter - Barrel OD
0.807" (20.50mm)
Diameter - Ring ID
0.328" (8.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6€24.16500€144.99
Unit Price without VAT:€24.16500
Unit Price with VAT:€28.99800