New at DigiKey
Image for 221960-1126 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221960-1126

DigiKey Part Number
5831-221960-1126-ND
Manufacturer
Manufacturer Product Number
221960-1126
Description
POWERWIZE 6.0 RD F-F 600MM DISC
Customer Reference
Detailed Description
Black 2 AWG Jumper Lead Socket to Socket Gold 23.6" (600.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
23.6" (600.0mm)
Wire Gauge
2 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€151.05000€151.05
3€148.44333€445.33
5€145.83400€729.17
10€143.23400€1,432.34
25€130.21320€3,255.33
Unit Price without VAT:€151.05000
Unit Price with VAT:€181.26000