
1890520050 | |
|---|---|
DigiKey Part Number | 5831-1890520050-ND |
Manufacturer | |
Manufacturer Product Number | 1890520050 |
Description | CABLE ONE END WITHOUT CONNECTOR |
Customer Reference | |
Detailed Description | Wire Leads M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 0 | |
Connector - Sensor | - | |
Termination | Wire Leads | |
Connector - Cable | M12 | |
Cable Length | 500mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €14.68200 | €146.82 |
| Unit Price without VAT: | €14.68200 |
|---|---|
| Unit Price with VAT: | €17.61840 |

