Image for G8JR-1A2T-R-F1-DC12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G8JR-1A2T-R-F1-DC12

DigiKey Part Number
2266-G8JR-1A2T-R-F1-DC12-ND
Manufacturer
Manufacturer Product Number
G8JR-1A2T-R-F1-DC12
Description
AUTOMOTIVE RELAY
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
50 A
Switching Voltage
16VDC - Max
Must Operate Voltage
8 VDC
Must Release Voltage
1 VDC
Operate Time
20 ms
Release Time
20 ms
Features
Resistor
Mounting Type
Socketable
Termination Style
Plug In
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
2W
Coil Resistance
64.5 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.156
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate €43.03 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.