22 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

555600227

DigiKey Part Number
2266-555600227-23-ND
Manufacturer
Manufacturer Product Number
555600227
Description
CONNECTORS .5MM VERT PLG 22CKT S
Customer Reference
Detailed Description
22 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
555600227 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Spool
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
22
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.045" (1.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate €43.03 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.