Image for 1061270410 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061270410

DigiKey Part Number
2266-1061270410-ND
Manufacturer
Manufacturer Product Number
1061270410
Description
LC Adapter, Duplex, Beige Body,
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Duplex
Mode
Multimode
Mounting Type
Panel Mount, Flange; Snap-In
Housing Material
Polymer
Ferrule Material
Phosphor Bronze
Features
Dust Cap, Shutter
Color
Beige
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate €42.50 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.