
20190001 | |
|---|---|
DigiKey Part Number | 2100-20190001-ND |
Manufacturer | |
Manufacturer Product Number | 20190001 |
Description | BMP388-BREAKOUT (PRESSURE & TEMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BMP388 - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 300 ~ 1100 hPa |
Manufacturer Watterott Electronic GmbH | Interface I2C, Serial, SPI |
Packaging Bulk | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Contents Board(s) |
Sensor Type Pressure | Utilized IC / Part BMP388 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.92000 | €7.92 |
| Unit Price without VAT: | €7.92000 |
|---|---|
| Unit Price with VAT: | €9.50400 |


