22 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR12X220 JTL

DigiKey Part Number
1292-WR12X220JTLTR-ND - Tape & Reel (TR)
1292-WR12X220JTLCT-ND - Cut Tape (CT)
1292-WR12X220JTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR12X220 JTL
Description
RES 22 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-0722RLYAGEO39.336YAG3847CT-ND€0.09000Parametric Equivalent
AC1206JR-0722RLYAGEO6.595YAG3939CT-ND€0.08000Parametric Equivalent
RC1206FR-1022RLYAGEO16.61813-RC1206FR-1022RLCT-ND€0.08000Parametric Equivalent
RC1206FR-1322RLYAGEO21.24013-RC1206FR-1322RLCT-ND€0.08000Parametric Equivalent
RC1206JR-1022RLYAGEO8.48013-RC1206JR-1022RLCT-ND€0.08000Parametric Equivalent
In-Stock: 680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02300€0.23
25€0.01680€0.42
50€0.01320€0.66
100€0.01080€1.08
250€0.00840€2.10
500€0.00700€3.50
1.000€0.00592€5.92
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00422€21.10
10.000€0.00373€37.30
15.000€0.00350€52.50
25.000€0.00324€81.00
35.000€0.00309€108.15
50.000€0.00295€147.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600