Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR12X185 JTL | |
|---|---|
DigiKey Part Number | 1292-WR12X185JTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR12X185 JTL |
Description | RES 1.8M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR12X185 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR12W1804FTL | Walsin Technology Corporation | 0 | 1292-WR12W1804FTLTR-ND | €0.00561 | Parametric Equivalent |
| AC1206FR-071M8L | YAGEO | 0 | YAG3831CT-ND | €0.09000 | Parametric Equivalent |
| RC1206FR-101M8L | YAGEO | 0 | 13-RC1206FR-101M8L-ND | €0.00820 | Parametric Equivalent |
| RC1206FR-131M8L | YAGEO | 0 | 13-RC1206FR-131M8L-ND | €0.00755 | Parametric Equivalent |
| RC1206JR-131M8L | YAGEO | 0 | 13-RC1206JR-131M8L-ND | €0.00662 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00371 | €18.55 |
| Unit Price without VAT: | €0.00371 |
|---|---|
| Unit Price with VAT: | €0.00445 |




