
WR12X1503FTL | |
|---|---|
DigiKey Part Number | 1292-WR12X1503FTLTR-ND - Tape & Reel (TR) 1292-WR12X1503FTLCT-ND - Cut Tape (CT) 1292-WR12X1503FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR12X1503FTL |
Description | RES 150K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR12X1503FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07150KL | YAGEO | 28.998 | YAG3813CT-ND | €0.09000 | Parametric Equivalent |
| RC1206FR-10150KL | YAGEO | 7.474 | 13-RC1206FR-10150KLCT-ND | €0.08000 | Parametric Equivalent |
| RC1206FR-13150KL | YAGEO | 17.425 | 13-RC1206FR-13150KLCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02500 | €0.25 |
| 25 | €0.01880 | €0.47 |
| 50 | €0.01520 | €0.76 |
| 100 | €0.01240 | €1.24 |
| 250 | €0.00964 | €2.41 |
| 500 | €0.00810 | €4.05 |
| 1.000 | €0.00690 | €6.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00499 | €24.95 |
| 10.000 | €0.00444 | €44.40 |
| 15.000 | €0.00417 | €62.55 |
| 25.000 | €0.00388 | €97.00 |
| 35.000 | €0.00372 | €130.20 |
| 50.000 | €0.00356 | €178.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

